Filter Your Search
1 - 10 of 148 results
|
SC1453ITSK-15TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 6.5 V | 2.25 V | 1.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 1.575 V | 1.47 V | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1 mm | SEMTECH CORP | SOT-23 | VSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SC1453ITSK31TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 6.5 V | 2.25 V | 3.1 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.012 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SEMTECH CORP | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
SC1453ISK-15TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 5.5 V | 2.5 V | 1.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 1.545 V | 1.455 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | SEMTECH CORP | SOT-23 | TSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
SC1453ITSK-26TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 6.5 V | 2.25 V | 2.6 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.652 V | 2.548 V | 2 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.925 mm | 1 mm | SEMTECH CORP | SOT-23 | VSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
SC1453ISK-2.5TR
Semtech Corporation
|
Check for Price Buy | No | No | Obsolete | 6.5 V | 2.25 V | 2.5 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.012 % | 0.02 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||
|
SC1453ISK-25TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 5.5 V | 3.5 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 2.575 V | 2.425 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | SEMTECH CORP | SOT-23 | TSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
SC1453ITSK3.1TR
Semtech Corporation
|
Check for Price Buy | No | Obsolete | 6.5 V | 2.25 V | 3.1 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.012 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SEMTECH CORP | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
SC1453-1.8ISKTR
Semtech Corporation
|
Check for Price Buy | No | Obsolete | 5.5 V | 2.8 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 1 | 1.854 V | 1.746 V | 3 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
SC1453ITSK-3.1TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 6.5 V | 2.25 V | 3.1 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.012 % | 1 | 3.162 V | 3.038 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SEMTECH CORP | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||
|
SC1453ITSK-3.2TRT
Semtech Corporation
|
Check for Price Buy | Yes | Obsolete | 6.5 V | 2.25 V | 3.2 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 7 V | 0.012 % | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | SEMTECH CORP | TSOT | VSSOP, TSOP5/6,.11,37 | 5 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |