Filter Your Search
1 - 10 of 11 results
|
SC142B5
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
SC142B5
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
SC142B
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | SINGLE | 4 V/us | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 100 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
SC142B
Intersil Corporation
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
SC142B
Powerex Power Semiconductors
|
Check for Price | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 2.5 V | 100 °C | -40 °C | NO | POWEREX INC | unknown | EAR99 | ||||||||||||||||||||||
|
SC142B
Digitron Semiconductors
|
Check for Price | No | Obsolete | 1.7 V | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||
|
SC142B3
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
SC142B6
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||
|
SC142B
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
SC142B3
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µA | 50 mA | 50 mA | 200 V | 8 A | TRIAC | 4 V/us | 50 V/us | 2.5 V | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |