Filter Your Search
1 - 3 of 3 results
|
SC1410ACQSTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 V | 18 V | 8 V | 1.65 A | YES | BOOST | 550 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SSOP | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
SC1410ACQSTR
Semtech Corporation
|
Check for Price | Obsolete | 16 V | 18 V | 8 V | YES | BOOST | 550 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SSOP | SSOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SC1410ACQS.TR
Semtech Corporation
|
Check for Price | No | Obsolete | 16 V | 18 V | 8 V | 1.65 A | 16 V | 6.5 mA | YES | BOOST | 550 kHz | BATTERY CHARGE CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SEMTECH CORP | SSOP | SSOP, SSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 |