Filter Your Search
1 - 10 of 26 results
|
SC1210TR
Semtech Corporation
|
Check for Price | Obsolete | YES | SEMTECH CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | GULL WING | 1.27 mm | DUAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210-471
Bel Fuse
|
Check for Price | Yes | Active | YES | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 2 | SMT | 1411 | Rectangular | 24.7 Ω | 470 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.2 mm | 3.5 mm | 2.7 mm | 100 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 1 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210-2R2
Bel Fuse
|
Check for Price | Yes | Active | YES | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 2 | SMT | 1411 | Rectangular | 169 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.2 mm | 3.5 mm | 2.7 mm | 1.15 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 1 MHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210B50
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | S-PQCC-J28 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Not Qualified | J BEND | 1.27 mm | QUAD | 100 MHz | 50 MHz | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210-220
Bel Fuse
|
Check for Price | Yes | Active | YES | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 2 | SMT | 1411 | Rectangular | 923 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.2 mm | 3.5 mm | 2.7 mm | 560 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 1 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210A33
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | R-PDIP-T16 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Not Qualified | THROUGH-HOLE | 2.54 mm | DUAL | 100 MHz | 33 MHz | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC-1210TB
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 5 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | EXTENDED SHAFT KNOB TYPE | UL, LOW PROFILE | .1A@5VDC | BINARY CODED | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | YELLOW | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 22.5 deg | POLYPHENYLENE SULPHIDE | BAG, BULK | 5 | MOISTURE PROOF; WATER PROOF | NO | GOLD | COPPER ALLOY | SOLDER | SOLVENT | 0.256 inch | 10 inch | 6.8 mm | 10 mm | 0.13 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||||||||||||||
|
SC1210-331
Bel Fuse
|
Check for Price | Yes | Active | YES | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 2 | SMT | 1411 | Rectangular | 13 Ω | 330 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.2 mm | 3.5 mm | 2.7 mm | 140 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 1 MHz | 10 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210B33
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | APPLIED MICRO CIRCUITS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | S-PQCC-J28 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Not Qualified | J BEND | 1.27 mm | QUAD | 100 MHz | 33 MHz | 110 mA | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | CLOCK GENERATOR, OTHER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC1210-561
Bel Fuse
|
Check for Price | Yes | Active | YES | BEL FUSE INC | CHIP | compliant | EAR99 | 8504.50.80.00 | 2 | SMT | 1411 | Rectangular | 28.6 Ω | 560 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2.2 mm | 3.5 mm | 2.7 mm | 90 mA | RECTANGULAR PACKAGE | NO | DUAL ENDED | ONE SURFACE | 1 MHz | 10 % |