Parametric results for: sc1117cm-2.85 under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sc1117cm285
Select parts from the table below to compare.
Compare
Compare
SC1117CM-2.85TRT
Semtech Corporation
Check for Price No Yes Obsolete 15 V 4.35 V 2.85 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 13 V 1 2.907 V 2.793 V 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SC1117CM-2.85TR
Semtech Corporation
Check for Price No Obsolete 15 V 4.35 V 2.85 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 13 V 15 V 0.0057 % 0.0114 % 1 2.907 V 2.793 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SC1117CM-2.85.TRT
Semtech Corporation
Check for Price No Yes Obsolete 12 V 4.35 V 2.85 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 2.907 V 2.793 V 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SC1117CM-2.85.TR
Semtech Corporation
Check for Price No Obsolete 12 V 4.35 V 2.85 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 2.907 V 2.793 V 2 % R-PSSO-G3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SC1117CM-2.85
Semtech Corporation
Check for Price No No Obsolete 15 V 4.35 V 2.85 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 15 V 0.0057 % 0.0114 % 1 2.907 V 2.793 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, SMSIP3H,.55TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
SC1117CM-2.85T
Semtech Corporation
Check for Price No Yes Obsolete 15 V 4.35 V 2.85 V 800 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 2.907 V 2.793 V 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.445 mm 9.97 mm 4.6 mm SEMTECH CORP D2PAK TO-263, 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo