Filter Your Search
1 - 10 of 13 results
|
SC667201MMG1
NXP Semiconductors
|
Check for Price | Yes | Active | 1.2 V | CMOS | 400 mA | 1.32 V | 1.14 V | YES | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 32 | YES | E200 | 40 MHz | NO | YES | 112 | 8 | YES | 131072 | 2097152 | FLASH | 150 MHz | MICROCONTROLLER, RISC | |||||||||||||||||||||||||||||||||||||||
|
SC660EYB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3-STATE | 1 | 3.465 V | 3.135 V | 3.3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | SSOP | SSOP, SSOP28,.3 | 28 | STANDARD | LOW SKEW CLOCK DRIVER | 40 mA | 10 | 250 ps | |||||||||||||||||||||||||||||||||||||||||
|
SC660
ICW Ltd
|
Check for Price | Contact Manufacturer | NO | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | ICW LTD | unknown | EAR99 | 8532.25.00.80 | , | 2.5 µF | FILM CAPACITOR | POLYPROPYLENE | SC660 | STUD MOUNT | 10 % | 10 % | 160 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC667201MMG2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 1.2 V | CMOS | 360 mA | YES | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | 32 | E200 | 131072 | 2097152 | FLASH | 120 MHz | MICROCONTROLLER, RISC | |||||||||||||||||||||||||||||||||||||||||||||||
|
SC667201MMG3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 1.2 V | CMOS | 300 mA | YES | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e2 | 3 | 125 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 3A991 | 8542.31.00.01 | 32 | E200 | 131072 | 2097152 | FLASH | 80 MHz | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||||||||||||||||||||
|
SC660EYB
Silicon Laboratories Inc
|
Check for Price | Obsolete | 3-STATE | 1 | 3.465 V | 3.135 V | 3.3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SPECTRALINEAR INC | unknown | 8542.39.00.01 | SSOP | SSOP, | 28 | STANDARD | LOW SKEW CLOCK DRIVER | 10 | 250 ps | 660 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SC662ULTRT
Semtech Corporation
|
Check for Price | Yes | Not Recommended | 3.7 V | 6 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.9 V | YES | INDUSTRIAL | S-XQCC-N14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | HVQCCN | LCC14,.08SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 2 mm | 600 µm | 2 mm | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HVQCCN, LCC14,.08SQ,16 | 14 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SC667201MMG2
NXP Semiconductors
|
Check for Price | Yes | Active | 1.2 V | CMOS | 360 mA | 1.32 V | 1.14 V | YES | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 32 | YES | E200 | 40 MHz | NO | YES | 112 | 8 | YES | 131072 | 2097152 | FLASH | 120 MHz | MICROCONTROLLER, RISC | |||||||||||||||||||||||||||||||||||||||
|
SC668ULTRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3.7 V | 8 | SERIAL | 440 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.9 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 3 mm | 600 µm | 3 mm | SEMTECH CORP | compliant | EAR99 | 8542.39.00.01 | QFN | 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-20 | 20 | SEMTECH | |||||||||||||||||||||||||||||||||||||||||||
|
SC661
Cypress Semiconductor
|
Check for Price | Obsolete | CMOS | YES | S-PQFP-G52 | Not Qualified | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | INTERNATIONAL MICROCIRCUITS INC | unknown | EAR99 | 8542.39.00.01 | CLOCK GENERATOR, PROCESSOR SPECIFIC | QFP | , | 52 |