Filter Your Search
1 - 10 of 83 results
|
SC195ULTRT
Semtech Corporation
|
$0.6368 | Yes | Active | 400 µm | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 3.3 V | e4 | -40 °C | 85 °C | SEMTECH CORP | QFN | 1.50 X 1.50 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.9 V | 3.6 V | S-XQCC-N8 | 1.5 mm | 1 | 1 | 8 | 1.3 A | UNSPECIFIED | VQCCN | LCC8,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | 260 | Not Qualified | 600 µm | YES | BUCK | 4.2 MHz | INDUSTRIAL | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 1.5 mm | ||||||||||||||||||||||||||||||||||||
|
SC197ULTRT
Semtech Corporation
|
$0.7413 | Yes | Not Recommended | 400 µm | ADJUSTABLE OUTPUT FROM 0.8V TO 3.3V | e3 | -40 °C | 85 °C | SEMTECH CORP | QFN | 3.0 X 2.0 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-18 | 18 | compliant | EAR99 | 8542.39.00.01 | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.9 V | 3.6 V | R-XQCC-N18 | 3 mm | 1 | 1 | 18 | 1.3 A | UNSPECIFIED | HVQCCN | LCC18,.08X.12,16 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 600 µm | YES | PHASE-SHIFT | 4.2 MHz | INDUSTRIAL | MATTE TIN | NO LEAD | QUAD | 2 mm | |||||||||||||||||||||||||||||||||||||
|
SC196ULTRT
Semtech Corporation
|
$1.7971 | Yes | Yes | Active | 500 µm | e3 | -40 °C | 85 °C | SEMTECH CORP | SOIC | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | SEMTECH | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.5 V | 3.6 V | S-PDSO-N10 | 3 mm | 1 | 1 | 10 | 3.57 A | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 600 µm | YES | BUCK | 1.25 MHz | INDUSTRIAL | MATTE TIN | NO LEAD | DUAL | 3 mm | ||||||||||||||||||||||||||||||||||||
|
SC1905A-00A00
Maxim Integrated Products
|
$121.2495 | Yes | Transferred | 500 µm | -40 °C | 105 °C | MAXIM INTEGRATED PRODUCTS INC | QFN-64 | compliant | S-XQCC-N64 | 9 mm | 1 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | 900 µm | YES | INDUSTRIAL | NO LEAD | QUAD | 9 mm | 2019-03-13 | 1.85 V | CMOS | TELECOM CIRCUIT | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SC-19-P-Z-C-W-04
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 10 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | NOT SPECIFIED | 250VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 120 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | WHITE | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | FLASH inch | YELLOW CHROMATE/ZINC | SOLDER LUG | 1.769 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
SC-19-S-T-H-B-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | NOT SPECIFIED | 250VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 120 °C | PLUG | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 1.769 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
SC-19-S-Z-S-B-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | NOT SPECIFIED | 250VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 120 °C | PLUG | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CAPTIVE NUT | GENERAL PURPOSE | 30u inch | YELLOW CHROMATE/ZINC | SOLDER LUG | 1.769 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||
|
SC-19-P-T-H-W-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 10 mΩ | 5 A | MALE | PANEL | GLASS FILLED POLYESTER | STEEL | NOT SPECIFIED | 250VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 120 °C | RECEPTACLE | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | WHITE | 0.109 inch | 0.112 inch | HOLE .112-.124 | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 1.769 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
SC190AIMLTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 500 µm | e3 | -40 °C | 85 °C | SEMTECH CORP | SOIC | HVSON, SOLCC10,.12,20 | 10 | compliant | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.7 V | 3.6 V | S-PDSO-N10 | 3 mm | 1 | 1 | 10 | 1.2 A | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Not Qualified | 1 mm | YES | BUCK | 1.12 MHz | INDUSTRIAL | MATTE TIN | NO LEAD | DUAL | 3 mm | ||||||||||||||||||||||||||||||||||||||
|
SC-19-S-T-C-B-30
Lapp Group
|
Check for Price | Yes | Active | 19 | 2 | 10 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYESTER | STEEL | NOT SPECIFIED | 250VAC V | 5 GΩ | e4 | UL, CSA | -55 °C | 120 °C | PLUG | PREASSEM CONN | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 1.769 inch | LAPP GROUP PVT LTD | compliant | EAR99 | 8536.69.40.30 |