Filter Your Search
1 - 10 of 2,300 results
|
SC10-21SURKWA
Kingbright
|
$1.6818 | Yes | Active | 85 °C | -40 °C | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-10 | compliant | 8541.40.20.00 | Kingbright | HYPER RED | Red | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 25.4 mm | 30 mA | 1 | 7 SEG NUMERIC LED DISPLAY | ||||||||||||||||||||||||||||||
|
SC10R10KT
TE Connectivity
|
$2.9050 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 55 mΩ | 100 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 50 | 2.06 A | 500 MHz | TUBULAR PACKAGE | NO | AXIAL | 25 MHz | 10 % | |||||||||||||
|
SC10-21SRWA
Kingbright
|
$2.9295 | Yes | Yes | End Of Life | IC COMPATIBLE | 85 °C | -40 °C | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-10 | compliant | 8541.40.20.00 | Kingbright | SUPER BRIGHT RED | Red | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | 25.4 mm | 30 mA | 1 | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | 2.5 V | 1 | 660 nm | |||||||||||||||||||||||||
|
SC10470KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 9.6 Ω | 47 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 55 | 156 mA | 18 MHz | TUBULAR PACKAGE | NO | AXIAL | 2.5 MHz | 10 % | |||||||||||||
|
SC10R68KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 160 mΩ | 680 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 45 | 1.21 A | 260 MHz | TUBULAR PACKAGE | NO | AXIAL | 25 MHz | 10 % | |||||||||||||
|
SC102R7KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 1.4 Ω | 2.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 32 | 410 mA | 125 MHz | TUBULAR PACKAGE | NO | AXIAL | 7.9 MHz | 10 % | |||||||||||||
|
SC101R0KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Box | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 300 mΩ | 1 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 45 | 880 mA | 210 MHz | TUBULAR PACKAGE | NO | AXIAL | 25 MHz | 10 % | |||||||||||||
|
SC10180KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 2.7 Ω | 18 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 55 | 295 mA | 30 MHz | TUBULAR PACKAGE | NO | AXIAL | 2.5 MHz | 10 % | |||||||||||||
|
SC104R7KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 350 mΩ | 4.7 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 45 | 820 mA | 65 MHz | TUBULAR PACKAGE | NO | AXIAL | 7.9 MHz | 10 % | |||||||||||||
|
SC10100KT
TE Connectivity
|
$2.9550 | Yes | Yes | Active | 100 °C | -55 °C | Ammo Pack | NO | WIRE | TE CONNECTIVITY LTD | compliant | 8504.50.80.00 | TE Connectivity | 1 | EAR99 | Flame Retardant | 900 mΩ | 10 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 600 µm | 25 mm | 2 | 4.2 mm | 10 mm | Axial | 45 | 510 mA | 45 MHz | TUBULAR PACKAGE | NO | AXIAL | 7.9 MHz | 10 % |