Filter Your Search
1 - 10 of 660 results
|
SC016M0820A7S-1019
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 16 V | 990 mA | 20 % | 44 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 131.2 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SC016M0470A3S-0811
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 16 V | 579.6 mA | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.2 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | 8 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SC016M1500A5F-1320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 16 V | 1.6 A | 20 % | 34 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SC | 240 µA | SC | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | 5 mm | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
SC016M6800AZS-1836
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 16 V | 2.52 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.088 mA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | 18 mm | 36 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SC016M1200C5S11320
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 16 V | 1.45 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 192 µA | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | 5 mm | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
SC016M2200L5S11320
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 16 V | 1.72 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 13 mm | 20 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
SC016M0068A5F-0511
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 16 V | 150 mA | 20 % | 420 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | NO | 5 mm | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
SC016M0560APS-1012
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 560 µF | 16 V | 761.4 mA | 20 % | 73 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 89.6 µA | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | WIRE | 10 mm | 12 mm | YAGEO CORP | , | compliant | EAR99 | |||||||
|
SC016M1200L5S11025
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 16 V | 1.31 A | 20 % | 42 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 25 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
SC016M1000C5F11019
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 16 V | 1.25 A | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 5 mm | WIRE | 10 mm | 19.5 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |