Filter Your Search
1 - 2 of 2 results
|
SBT40100UCT_T0_10001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 20 A | 700 mV | 120 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
SBT40100UCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 20 A | 700 mV | 120 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 |