Filter Your Search
1 - 10 of 20 results
|
SBR20200CTFP
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | ITO-220AB | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
SBR20200RSCSCS01738
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | 200 V | R-PSFM-T3 | MIL-STD-202 | TO-247 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | unknown | EAR99 | |||||||||
|
SBR20200F-CSCSCS01780
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SBR20200
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | 200 V | R-PSFM-T3 | MIL-STD-202 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | ||||||||
|
SBR20200F-C
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SBR20200CT
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SBR20200-C
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | 200 V | R-PSFM-T3 | MIL-STD-202 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | ||||||||
|
SBR20200CT-G
Diodes Incorporated
|
Check for Price | Yes | Active | 10 A | 980 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FAST SOFT RECOVERY | 150 A | 1 | R-PSFM-T3 | e3 | IEC-61000-4-2 | TO-220AB | 175 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SBR20200FSCSCS01780
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
SBR20200R-CSCSCS01738
Secos Corporation
|
Check for Price | Active | 10 A | 920 mV | 20 µA | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 180 A | 1 | 200 V | R-PSFM-T3 | MIL-STD-202 | TO-247 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | unknown | EAR99 |