Filter Your Search
1 - 10 of 19 results
|
SBC2R51J
TE Connectivity
|
Check for Price | Yes | Active | 510 mΩ | 5 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R91J
TE Connectivity
|
Check for Price | Yes | Active | 910 mΩ | 5 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | |||||||||||
|
SBC2R82K
TE Connectivity
|
Check for Price | Yes | Active | 820 mΩ | 10 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R24J
TE Connectivity
|
Check for Price | Yes | Active | 240 mΩ | 5 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R43J
TE Connectivity
|
Check for Price | Yes | Active | 430 mΩ | 5 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R75J
TE Connectivity
|
Check for Price | Yes | Active | 750 mΩ | 5 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R33K
TE Connectivity
|
Check for Price | Yes | Active | 330 mΩ | 10 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R33J
TE Connectivity
|
Check for Price | Yes | Active | 330 mΩ | 5 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
SBC2R22J
TE Connectivity
|
Check for Price | Yes | Obsolete | 220 mΩ | 5 % | 4 W | 7925 | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SBC | SBC | NO | 350 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | Axial, 7925 | |||
|
SBC2R27K
TE Connectivity
|
Check for Price | Yes | Active | 270 mΩ | 10 % | 4 W | 7925 | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 30 mm | 6.4 mm | 20 mm | 6.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |