Filter Your Search
1 - 8 of 8 results
|
SBB-1089Z
RF Micro Devices Inc
|
$2.8367 | Yes | Yes | Transferred | 50 Ω | 12 dBm | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | GAAS | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | TO-243 | unknown | ||||||
|
SBB-1089Z
Sirenza Microdevices
|
Check for Price | Yes | Transferred | 50 Ω | 12 dBm | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | GAAS | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | GREEN PACKAGE-3 | unknown | |||||||
|
SBB1089ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 24 dBm | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | |||||
|
SBB1089ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 24 dBm | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | |||||
|
SBB1089Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | End Of Life | 50 Ω | 24 dBm | 1.38 | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | HYBRID | 1 | 850 MHz | 50 MHz | 5 V | 110 mA | e4 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | RF MICRO DEVICES INC | TO-243 | compliant | 5A991.G | ||||
|
SBB1089ZSR
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 24 dBm | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | compliant | 5A991.G | 8542.33.00.01 | ||||||
|
SBB1089ZSQ
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 24 dBm | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | 1 | 850 MHz | 50 MHz | 5 V | 98 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | QORVO INC | TO-243 | compliant | 5A991.G | 8542.33.00.01 | ||||||
|
SBB1089Z
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 24 dBm | 1.38 | 14 dB | YES | 850 MHz | WIDE BAND LOW POWER | HYBRID | 1 | 850 MHz | 50 MHz | 5 V | 110 mA | e4 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | compliant | 5A991.G | Qorvo |