Parametric results for: sbav70wt1g under Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sbav70wt1g
Select parts from the table below to compare.
Compare
Compare
SBAV70WT1G
onsemi
$0.0225 Yes Active 100 mA 1.25 V 6 ns 1 µA 200 mW SILICON 100 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE 2 A 1 100 V R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 8541.10.00.70 onsemi