Filter Your Search
1 - 5 of 5 results
|
SBAS40-06LT1G
onsemi
|
$0.0580 | Yes | Active | 60 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
SBAS40-04LT1G
onsemi
|
$0.0880 | Yes | Active | 120 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
SBAS40LT1G
onsemi
|
$0.0917 | Yes | Active | 120 mA | 380 mV | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||
|
GSBAS40LP
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 200 mA | 1 V | 5 ns | 200 nA | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 30 V | R-PBCC-N2 | MIL-STD-202 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | GOOD-ARK ELECTRONICS CO LTD | DFN1006-2 | compliant | |||||||||||||||
|
SBAS40LT3G
onsemi
|
Check for Price | Yes | Active | 120 mA | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi |