Parametric results for: sbas404b under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: sbas40
Select parts from the table below to compare.
Compare
Compare
SBAS40-06LT1G
onsemi
$0.0580 Yes Active 60 mA 380 mV 225 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS40-04LT1G
onsemi
$0.0880 Yes Active 120 mA 380 mV 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS40LT1G
onsemi
$0.0917 Yes Active 120 mA 380 mV 225 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
GSBAS40LP
Suzhou Good-Ark Electronics Co Ltd
Check for Price Active 200 mA 1 V 5 ns 200 nA 100 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY FAST RECOVERY 600 mA 1 30 V R-PBCC-N2 MIL-STD-202 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM GOOD-ARK ELECTRONICS CO LTD DFN1006-2 compliant
SBAS40LT3G
onsemi
Check for Price Yes Active 120 mA 380 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8541.10.00.70 onsemi