Filter Your Search
1 - 1 of 1 results
|
SBAS16DXV6T1G
onsemi
|
Check for Price | Yes | End Of Life | 200 mA | 715 mV | 6 ns | 50 µA | 500 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 100 V | 2 | 500 mA | 1 | 75 V | R-PDSO-F6 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOT-563, 6 LEAD | LEAD FREE, PLASTIC, CASE 463A-01, 6 PIN | 6 | 463A-01 | compliant | EAR99 | 8541.10.00.70 | onsemi |