Filter Your Search
1 - 3 of 3 results
|
SB80L188EB-16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 8 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 6 | 2 | 54 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INTEL CORP | QFP | LFQFP, | 80 | unknown | ||||||||||
|
SB80L188EB16
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 16 MHz | 8 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G80 | COMMERCIAL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | QFP | SHRINK, QFP-80 | 80 | unknown | ||||||||||||
|
SB80L188EB16
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 0 | 8 | 20 | 32 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | NO | FIXED POINT | NO | YES | 6 | 2 | 54 mA | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | INTEL CORP | QFP | SHRINK, QFP-80 | 80 | unknown | 3A991.A.2 | 8542.31.00.01 | Intel |