Filter Your Search
1 - 5 of 5 results
|
SB60-100
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 60 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-MSFM-P3 | TO-258AA | 150 °C | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | TO-258AA | R-MSFM-P3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB60-100
TT Electronics Resistors
|
Check for Price | Active | 60 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-MSFM-P3 | TO-258AA | 150 °C | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-258, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
NTSB60100CTT4G
onsemi
|
Check for Price | Yes | End Of Life | 30 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | D2PAK 2 LEAD | 3 | not_compliant | EAR99 | 8541.10.00.80 | 418B-04 | onsemi | |||||
|
NTSB60100CTG
onsemi
|
Check for Price | Yes | End Of Life | 30 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | D2PAK 2 LEAD | 3 | not_compliant | EAR99 | 8541.10.00.80 | 418B-04 | onsemi | |||||
|
NTSB60100CT-1G
onsemi
|
Check for Price | Yes | End Of Life | 30 A | 840 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSIP-T3 | e3 | TO-262AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | MECHANICAL OUTLINE | I2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | 418 | onsemi |