Parametric results for: sb25s under Bridge Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sb25s
Select parts from the table below to compare.
Compare
Select Parts Part Number
SB25S-C
Secos Corporation
SB25S
Secos Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Non-rep Pk Forward Current-Max
Number of Phases JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Active 2 A 700 mV SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 SCHOTTKY FREE WHEELING DIODE 50 A 1 R-PDSO-G4 125 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SECOS CORP compliant EAR99 8541.10.00.80
Active 2 A 700 mV SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 SCHOTTKY FREE WHEELING DIODE 50 A 1 R-PDSO-G4 125 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SECOS CORP compliant EAR99 8541.10.00.80
Compare
SB25S-C
Secos Corporation
Check for Price Buy Active 2 A 700 mV SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 SCHOTTKY FREE WHEELING DIODE 50 A 1 R-PDSO-G4 125 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SECOS CORP compliant EAR99 8541.10.00.80
SB25S
Secos Corporation
Check for Price Buy Active 2 A 700 mV SILICON 50 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 50 V 4 SCHOTTKY FREE WHEELING DIODE 50 A 1 R-PDSO-G4 125 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SECOS CORP compliant EAR99 8541.10.00.80