Filter Your Search
1 - 10 of 20 results
|
SATA22PWBZ
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 1 | 1.27 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | SPLIT BOARD LOCK | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.157 inch | 0.433 inch | 1.693 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
77313-SATA22LF
Amphenol FCi
|
Check for Price | Active | 22 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.1 inch | 0.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SATA22PEXT
StarTech
|
Check for Price | Yes | Contact Manufacturer | NO | NO | NO | 20 °C | 80 °C | STARTECH.COM LTD | unknown | Startech | CREATES FLEXIBILITY WHEN BUILDING OR UPGRADING SYSTEMS | CE | SATA 22 MALE | SATA 22 FEMALE | CABLE ASSEMBLY | POLYVINYL CHLORIDE | 305 µm | 21 | NO | POWER AND COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||
|
SATA22SRAZ
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 1 | 1.27 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED RIB | UL | SPLIT BOARD LOCK | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 15u inch | SOLDER | 0.197 inch | 0.507 inch | 1.592 inch | 0.078 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
77313-SATA24LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.2 inch | 0.283 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
77313-SATA24LF
Amphenol FCi
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.2 inch | 0.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SATA22PRBZ
AUK Contractors Co Ltd
|
Check for Price | Contact Manufacturer | 22 | 1 | 1.27 mm | 1 | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED KEY | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.22 inch | 0.433 inch | 1.682 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
77313-SATA28LF
Amphenol FCi
|
Check for Price | Active | 28 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1.4 inch | 0.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
77313-SATA20LF
Amphenol FCi
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1 inch | 0.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
77313-SATA20LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.1 inch | 1 inch | 0.283 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |