Filter Your Search
1 - 10 of 93 results
|
MSAT-10G-04DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 4 dB | 23.98 dBm | 1.5 | 20 GHz | FIXED ATTENUATOR | 20 GHz | e4 | COMPONENT | Gold (Au) | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2011/65/EU) | 2008-10-28 | ||||||||||||||||||||||||||||||||||
|
SAT1003-ADTST
Spectrum Control
|
Check for Price | Active | NO | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | AUTOMOTIVE | Not Qualified | R-XSMA-T29 | 125 °C | -40 °C | 29 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | API TECHNOLOGIES CORP | compliant | 12.04 | 2014-12-17 | SIP-29 | EAR99 | Automotive: -40C to +125C | DRC Conflict Free | CMRT V6.31 | 14 V | 4.5 V | 5 V | 1 % | 1 | 5.5 V | 600 mV | 66 W | YES | ||||||||||||||||||
|
MSAT-10G-11.5DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 Ω | 11.5 dB | 23.98 dBm | 1.5 | 20 GHz | FIXED ATTENUATOR | 20 GHz | e4 | COMPONENT | GOLD | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2008-10-28 | ||||||||||||||||||||||||||||||||||
|
SAT1000-05TST
Spectrum Microwave
|
Check for Price | Transferred | NO | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | AUTOMOTIVE | Not Qualified | R-XSMA-T29 | 125 °C | -40 °C | 29 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | SINGLE | SATCON ELECTRONICS | unknown | 12.04 | , | EAR99 | Automotive: -40C to +125C | 14 V | 4.5 V | 5 V | 1 % | 1 | NO | MODULE | 29 | 5 V | |||||||||||||||||||||
|
MSAT-10G-20.5DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 Ω | 20.5 dB | 23.98 dBm | 1.5 | 20 GHz | FIXED ATTENUATOR | 20 GHz | e4 | COMPONENT | GOLD | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2008-10-28 | ||||||||||||||||||||||||||||||||||
|
MSAT-10G-09DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 9 dB | 23.98 dBm | 1.5 | 20 GHz | FIXED ATTENUATOR | 20 GHz | e4 | COMPONENT | Gold (Au) | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2011/65/EU) | 2008-10-28 | ||||||||||||||||||||||||||||||||||
|
MSAT-1-09DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 9 dB | 20.97 dBm | 1.5 | 18 GHz | FIXED ATTENUATOR | 18 GHz | e4 | COMPONENT | Gold (Au) | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2011/65/EU) | 2008-10-28 | ||||||||||||||||||||||||||||||||||
|
MSAT-10G-17.5DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 Ω | 17.5 dB | 23.98 dBm | 1.5 | 20 GHz | FIXED ATTENUATOR | 20 GHz | e4 | COMPONENT | GOLD | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2008-10-28 | ||||||||||||||||||||||||||||||||||
|
SAT-10+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 10 dB | 26.99 dBm | 1.7 | 1.5 GHz | FIXED ATTENUATOR | 1.5 GHz | COAXIAL | MINI-CIRCUITS | unknown | 12.04 | RoHS 2 (2011/65/EU) | |||||||||||||||||||||||||||||||||||||
|
MSAT-10G-22.5DB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 50 Ω | 22.5 dB | 23.98 dBm | 1.5 | 20 GHz | FIXED ATTENUATOR | 20 GHz | e4 | COMPONENT | GOLD | MINI-SYSTEMS INC | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2008-10-28 |