Filter Your Search
1 - 1 of 1 results
|
SAS32-1652-FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 16.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |