Filter Your Search
1 - 8 of 8 results
|
ATSAMD51J18A-MU
Microchip Technology Inc
|
$5.3550 | Yes | Active | 32 | 120 MHz | 262144 | 131072 | 131072 | CORTEX-M4F | 48 MHz | 51 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | ISO/TS-16949 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||
|
SAMD51J18A-MU
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M4F | 48 MHz | 51 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | 8 | YES | FLASH | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-27 | |||||
|
ATSAMD51J18A-MUT-EFP
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | 131072 | CORTEX-M4F | 48 MHz | 51 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||
|
SAMD51J18A-MUT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M4F | 48 MHz | 51 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | 8 | YES | FLASH | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-27 | |||||
|
SAMD51J18A-MU-EFP
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M4F | 48 MHz | 51 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | 8 | YES | FLASH | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
SAMD51J18A-MUT-EFP
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | CORTEX-M4F | 48 MHz | 51 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | 8 | YES | FLASH | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ATSAMD51J18A-MUT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | 131072 | CORTEX-M4F | 48 MHz | 51 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | ISO/TS-16949 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||
|
ATSAMD51J18A-MU-EFP
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 262144 | 131072 | 131072 | CORTEX-M4F | 48 MHz | 51 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 60 mA | 3.63 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 30 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip |