Parametric results for: sakxc2267m104f80l under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: sakxc2267m104f80l
Select parts from the table below to compare.
Compare
Compare
SAK-XC2267M-104F80LAA
Infineon Technologies AG
Check for Price Yes Yes Obsolete 32 80 MHz 851968 51200 C166SV2 16 24 40 MHz 74 YES 1.5 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3V TO 5.5V I/O SUPPLY NO NO YES 8 YES FLASH 90 mA 1.6 V 1.4 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 100 PLASTIC/EPOXY HLFQFP QFP100,.63SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG QFP 0.50 MM PITCH, GREEN, PLASTIC, LQFP-100 100 compliant 3A991.A.2 8542.31.00.01
SAK-XC2267M-104F80LRAB
Infineon Technologies AG
Check for Price Yes Obsolete 32 80 MHz 40 MHz 74 YES 1.5 V MICROCONTROLLER, RISC NO NO YES YES 1.6 V 1.4 V 3 NOT SPECIFIED NOT SPECIFIED 100 HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) GULL WING 500 µm QUAD 14 mm 14 mm INFINEON TECHNOLOGIES AG HLFQFP, compliant 3A991.A.2 8542.31.00.01
SAK-XC2267M-104F80L
Infineon Technologies AG
Check for Price Obsolete 32 80 MHz 851968 59392 XC2000 40 MHz 76 6 YES 1.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED-POINT YES NO YES 8 8 YES FLASH AUTOMOTIVE S-PQFP-G100 Not Qualified 125 °C -40 °C 100 PLASTIC/EPOXY HLFQFP QFP100,.63SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG QFP HLFQFP, QFP100,.63SQ,20 100 compliant 3A991.A.2 8542.31.00.01 Infineon