Filter Your Search
1 - 2 of 2 results
|
SAK-C505CA-4EMCA/TR
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 20 MHz | 32768 | 1280 | 8051 | 8 | 16 | 20 MHz | 34 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE AT 2V MINIMUM SUPPLY @ POWER DOWN MODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 6 | 2 | 8 | 8 | YES | OTPROM | 37.6 mA | 5.5 V | 4.25 V | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | , | compliant | 8542.31.00.01 | |||||||||||||
|
SAK-C505CA-4EMCA
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 32768 | 1024 | 8 | 16 | 20 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.25 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | METRIC, PLASTIC, QFP-44 | compliant | 8542.31.00.01 | QFP | 44 |