Filter Your Search
1 - 3 of 3 results
|
SAKC167CS-4RM-CA+
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SAK-C167CS-4RM-BA
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | ||||||||
|
SAK-C167CS-4RM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16384 | 3072 | 80166 | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 100 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, QFP144,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 144 |