Filter Your Search
1 - 2 of 2 results
|
SAF-XC886-8FFI5VAC
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1792 | 12 MHz | 34 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 3.3V NOMINAL SUPPLY VOLTAGE | NO | NO | NO | YES | 8 | YES | FLASH | 32.8 mA | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.31.00.01 | ||
|
SAF-XC886-8FFI5VACTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 32768 | 1756 | 12 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 3.3V NOMINAL SUPPLY VOLTAGE | YES | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | TQFP-48 | compliant | 8542.31.00.01 |