Filter Your Search
1 - 5 of 5 results
|
SAF-XC878-13FFI3V3AC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 26.67 MHz | 53248 | 256 | YES | CMOS | FLASH | 45 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | QFP | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SAF-XC878-13FFI5V
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 53248 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | 64 | compliant | 8542.31.00.01 | GREEN, PLASTIC, LQFP-64 | |||||
|
SAF-XC878-13FFI5VAC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 26.67 MHz | 53248 | 256 | 20 MHz | 40 | YES | 5 V | CMOS | NO | NO | YES | 8 | YES | FLASH | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | 64 | compliant | 8542.31.00.01 | ||||||||||||||
|
SAF-XC878-13FFI3V3
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 53248 | 3328 | XC800 | 20 MHz | 40 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | FLASH | 45 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | 64 | compliant | 8542.31.00.01 | GREEN, PLASTIC, LQFP-64 | |||||
|
SAF-XC878-13FFI3V3AA
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 53248 | 3328 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | 64 | compliant | 8542.31.00.01 | LQFP-64 |