Parametric results for: safc2208x7r502-102kne under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: safc2208x7r502102kne
Select parts from the table below to compare.
Compare
Compare
SAFC2208X7R502-102KNE
VENKEL LTD
Check for Price Yes Active 1 nF 2 kV 10 % 2208 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1/Y2 250 V 15% ppm/°C IEC60384-14; EN; TUV; UL 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES WRAPAROUND 2.2 mm 5.7 mm 2 mm VENKEL LTD CHIP compliant EAR99 8532.24.00.20