Filter Your Search
1 - 5 of 5 results
|
SAF-C165-LM3V
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS INC | QFP | QFP, | 100 | unknown | ||||||||||||||||
|
SAF-C165-LM3V
Lantiq
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | LANTIQ | QFP | QFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
SAF-C165-LM3VHA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 0 | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | 0.65 MM PITCH, PLASTIC, MQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
SAF-C165-LM3V
Intel Corporation
|
Check for Price | Contact Manufacturer | 16 | 20 MHz | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INTEL CORP | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SAF-C165-LM3V
Infineon Technologies AG
|
Check for Price | Transferred | 16 | 20 MHz | 2048 | 80166 | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 29 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, METRIC, PLASTIC, QFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |