Filter Your Search
1 - 4 of 4 results
|
SAF82532N-10
Siemens
|
Check for Price | Transferred | 8051; 68030; 68020; 68012; 68010; 68008; 68000; SAB-R3000; 80386; 80286; 80188 | 16 | 7 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, HDLC; SYNC, SDLC; BISYNC; X.25; LAPB; LAPD | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | QFN | , | 68 | unknown | 8542.31.00.01 | |||||||||
|
SAF82532H-10
Siemens
|
Check for Price | Transferred | 8051; 68030; 68020; 68012; 68010; 68008; 68000; SAB-R3000; 80386; 80286; 80188 | 16 | 7 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, HDLC; SYNC, SDLC; BISYNC; X.25; LAPB; LAPD | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | YES | 2 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | |||||||||
|
SAF82532N-10
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8051; 68030; 68020; 68012; 68010; 68008; 68000; SAB-R3000; 80386; 80286; 80188 | 16 | 7 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC, HDLC; SYNC, SDLC; BISYNC; X.25; LAPB; LAPD | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | YES | 2 | 15 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||
|
SAF82532H-10
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8051; 68030; 68020; 68012; 68010; 68008; 68000; SAB-R3000; 80386; 80286; 80188 | 16 | 7 | 1.25 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; ETHERNET | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL (MANCHESTER) | YES | 2 | 15 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 |