Filter Your Search
1 - 6 of 6 results
|
SAF-XC888CLM-6FFA3V3
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 24576 | 256 | 12 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | YES | 8 | YES | FLASH | 31 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
SAF-XC888CLM-6FFA5V
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24 MHz | 24576 | 256 | 12 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | NO | YES | 8 | YES | FLASH | 32.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | ||||||
|
SAF-XC888CLM-6FFA5VAC
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 24576 | 1792 | 12 MHz | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 32.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||||
|
SAF-XC888CLM-6FFA
Rochester Electronics LLC
|
Check for Price | Active | 8 | 24 MHz | 12 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 64 | unknown | ||||||||||||||||||
|
SAF-XC888CLM-6FFA
Infineon Technologies AG
|
Check for Price | Active | 8 | 24 MHz | 24576 | 256 | 12 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||
|
SAF-XC888CLM-6FFA3V3AC
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 8 | 24 MHz | 24576 | 1792 | 12 MHz | 48 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 31 mA | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | 64 | compliant | 8542.31.00.01 |