Filter Your Search
1 - 1 of 1 results
|
SAF-TC1130-L150EBGREEN
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | LBGA, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 |