Filter Your Search
1 - 2 of 2 results
|
SAE81C52G
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 200 ns | STANDARD SRAM | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1 V | 500 nA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.32.00.41 | |||||||||
|
SAE81C52G
Siemens
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | STANDARD SRAM | MULTIPLEXED ADDRESS AND DATA BUS; NMOS COMPATIBLE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 1 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 110 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | unknown | 3A991.B.2.A | 8542.32.00.41 | , |