Filter Your Search
1 - 10 of 769 results
|
SAC5.0
Littelfuse Inc
|
$0.2635 | Yes | Active | SINGLE | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | -65 °C | 175 °C | LITTELFUSE INC | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 8.3 V | 7.6 V | 7.95 V | ISOLATED | 13.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 1 | 500 W | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | UNIDIRECTIONAL | 3 W | Not Qualified | 5 V | 300 µA | 5 V | NO | AVALANCHE | MATTE TIN | WIRE | AXIAL | 30 | |||||||
|
SAC5.0-B
Littelfuse Inc
|
$0.2639 | Yes | Active | SINGLE | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | -65 °C | 175 °C | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 8.3 V | 7.6 V | 7.95 V | ISOLATED | 13.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 1 | 500 W | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | UNIDIRECTIONAL | 3 W | Not Qualified | 5 V | 300 µA | 5 V | NO | AVALANCHE | MATTE TIN | WIRE | AXIAL | 30 | |||||||
|
SAC50
Littelfuse Inc
|
$0.3155 | Yes | Active | SINGLE | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | -65 °C | 175 °C | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | 66.6 V | 55.5 V | 61.05 V | ISOLATED | 86.2 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 1 | 500 W | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | UNIDIRECTIONAL | 3 W | Not Qualified | 50 V | 1 µA | 50 V | NO | AVALANCHE | MATTE TIN | WIRE | AXIAL | 30 | |||||||
|
SAC50-E3/73
Vishay Intertechnologies
|
$0.3170 | Yes | Active | EXCELLENT CLAMPING CAPABILITY | SINGLE | e3 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | PLASTIC, DO-15, 2 PIN | compliant | 55.5 V | ISOLATED | 88 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 500 W | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | UNIDIRECTIONAL | 3 W | Not Qualified | 50 V | NO | AVALANCHE | MATTE TIN | WIRE | AXIAL | |||||||||||||||||||
|
SAC5.0-E3/54
Vishay Intertechnologies
|
$0.3660 | Yes | Active | EXCELLENT CLAMPING CAPABILITY | SINGLE | e3 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7.6 V | ISOLATED | 1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 500 W | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | UNIDIRECTIONAL | 3 W | Not Qualified | 5 V | NO | AVALANCHE | MATTE TIN | WIRE | AXIAL | |||||||||||||||||||
|
SAC50-E3/54
Vishay Intertechnologies
|
$0.3862 | Yes | Active | EXCELLENT CLAMPING CAPABILITY | SINGLE | e3 | -55 °C | 175 °C | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 55.5 V | ISOLATED | 1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 500 W | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | UNIDIRECTIONAL | 3 W | Not Qualified | 50 V | NO | AVALANCHE | MATTE TIN | WIRE | AXIAL | |||||||||||||||||||
|
SAC-5P-M12MS/1,5-PVC
Phoenix Contact
|
$6.5305 | Active | NOT SPECIFIED | CIRCULAR CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||
|
SAC-5P-M12MR/1,5-PVC
Phoenix Contact
|
$6.6485 | Active | NOT SPECIFIED | CIRCULAR CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | PHOENIX CONTACT GMBH & CO KG | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||||
|
SAC-5P-1,5-PVC/M12FS
Phoenix Contact
|
$6.7369 | Yes | Active | NOT SPECIFIED | CIRCULAR CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||||
|
SAC-5P-1,5-PVC/M12FR
Phoenix Contact
|
$6.8048 | Yes | Active | NOT SPECIFIED | CIRCULAR CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.20 |