Filter Your Search
1 - 2 of 2 results
|
SAB-C515C-8RM
Siemens
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP | , | 80 | unknown | 8542.31.00.01 | ||||||||||||||||
|
SAB-C515C-8RM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 10 MHz | 65536 | 2304 | 8051 | 8 | 16 | 10 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 25.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-80 | 80 | not_compliant | 8542.31.00.01 |