Parametric results for: sabc513a under Microcontrollers

Filter Your Search

1 - 10 of 24 results

|
-
-
-
Manufacturer Part Number: sabc513a
Select parts from the table below to compare.
Compare
Compare
SAB-C513A-H
Siemens
Check for Price Transferred 8 8 MHz 12288 256 8 16 8 MHz 32 3 YES 5 V MICROCONTROLLER CMOS 256 X 8 ON-CHIP X-RAM NO NO NO FIXED POINT NO NO YES 2 2 8 8 NO EEPROM 5.5 V 4.25 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G , unknown 8542.31.00.01
SAB-C513AO-2RN
Infineon Technologies AG
Check for Price No Obsolete 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.25 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.6 mm 16.6 mm INFINEON TECHNOLOGIES AG QCCJ, unknown 8542.31.00.01 LCC 44
SAB-C513AO-LM
Infineon Technologies AG
Check for Price Obsolete 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.25 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFP, unknown 8542.31.00.01 QFP 44
SAB-C513A-2RM
Infineon Technologies AG
Check for Price No Obsolete 8 12 MHz 2048 512 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 9.5 mA 5.5 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG PLASTIC, MQFP-44 not_compliant 8542.31.00.01 QFP 44
SAB-C513A-R8N
Siemens
Check for Price Obsolete 8 8 MHz 8 16 8 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.25 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G , unknown 8542.31.00.01
SAB-C513A-LN
Infineon Technologies AG
Check for Price No Obsolete 8 12 MHz 512 8051 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 9.5 mA 5.5 V 4.25 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.6 mm 16.6 mm INFINEON TECHNOLOGIES AG PLASTIC, LCC-44 not_compliant 8542.31.00.01 LCC 44
SAB-C513AO-2RM
Infineon Technologies AG
Check for Price Obsolete 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.25 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.45 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFP, unknown 8542.31.00.01 QFP 44
SAB-C513AO-2EN
Infineon Technologies AG
Check for Price No Obsolete 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO OTPROM 5.5 V 4.25 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.6 mm 16.6 mm INFINEON TECHNOLOGIES AG QCCJ, unknown 8542.31.00.01 LCC 44
SAB-C513A-2RM
Siemens
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO MROM 9.5 mA 5.5 V 4.25 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD SIEMENS A G , unknown 8542.31.00.01
SAB-C513A-RN
Siemens
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO MROM 9.5 mA 5.5 V 4.25 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND QUAD SIEMENS A G , unknown 8542.31.00.01