Filter Your Search
1 - 10 of 154 results
|
935273916557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | BGA | 3.5 V | COLOR SIGNAL DECODER | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 3.1 V | COMMERCIAL | S-PBGA-B156 | Not Qualified | 70 °C | 250 | 40 | 156 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.75 mm | NXP SEMICONDUCTORS | BGA | BGA, | 156 | SOT-472-1 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
935260018551
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 3.5 V | CONSUMER CIRCUIT | CMOS | 1 | 70 mA | 3.1 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||||||||||
|
SAA7111WPA
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | 5.25 V | CONSUMER CIRCUIT | CMOS | NORTH AMERICAN PARTNUMBER | 1 | 80 mA | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 68 | unknown | 8542.39.00.01 | |||||||||||||
|
SAA7111AHBG-S
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 3.5 V | CONSUMER CIRCUIT | CMOS | NORTH AMERICAN PARTNUMBER | 1 | 70 mA | 3.1 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 3 mm | NXP SEMICONDUCTORS | QFP | QFP, | 64 | unknown | 8542.39.00.01 | |||||||||||||
|
SAA7118E/V1/M5
Trident Microsystems Inc
|
Check for Price | Obsolete | BGA | 3.5 V | COLOR SIGNAL DECODER | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 3.1 V | COMMERCIAL | S-PBGA-B156 | Not Qualified | 70 °C | 156 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 15 mm | 15 mm | 1.75 mm | TRIDENT MICROSYSTEMS INC | BGA | BGA, | 156 | SOT-472-1 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SAA7114H
NXP Semiconductors
|
Check for Price | Yes | Transferred | LFQFP | 3.5 V | COLOR SIGNAL DECODER | CMOS | ASO REQUIRES 3.3 V DIGITAL SUPPLY | 1 | 3.1 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | 100 | unknown | EAR99 | 8542.39.00.01 | NXP | ||||||||
|
SAA7110A
Philips Semiconductors
|
Check for Price | No | Transferred | QCCJ | COLOR SIGNAL DECODER | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SAA7113H/V2,518
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | QFP | 3.5 V | CONSUMER CIRCUIT | CMOS | 1 | 35 mA | 3.1 V | COMMERCIAL | R-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | RECTANGULAR | FLATPACK | YES | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | 8542.31.00.01 | NXP | |||||
|
SAA7110AWP
NXP Semiconductors
|
Check for Price | Obsolete | QCCJ | 5.5 V | COLOR SIGNAL DECODER | 250 mA | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.57 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SAA7118E/V1/M5-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | BGA | CMOS | COMMERCIAL | S-PBGA-B156 | Not Qualified | 70 °C | 156 | PLASTIC/EPOXY | BGA156,14X14,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | NXP SEMICONDUCTORS | BGA, BGA156,14X14,40 | unknown | 8542.39.00.01 |