Parametric results for: sa8.0a%2f1 under Transient Suppressors

Filter Your Search

1 - 10 of 147 results

|
-
-
-
-
-
-
Manufacturer Part Number: sa80a
Select parts from the table below to compare.
Compare
Compare
SA8.0A-E3/54
Vishay Intertechnologies
$0.1629 Yes Active 13.6 V 3 W 9.3 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SA8.0A-E3/73
Vishay Intertechnologies
$0.1666 Yes Active 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
SA8.0A
Littelfuse Inc
$0.2450 No No Active 13.6 V 3 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 9.83 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL SEMITRON unknown DO-15 2 EAR99 8541.10.00.50
SA8.0AHE3/54
Vishay Intertechnologies
$0.3157 Yes Active 13.6 V 3 W 9.3 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.83 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant
SA8.0AB0
Taiwan Semiconductor
Check for Price Yes Active 13.6 V 3 W 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 500 W O-PALF-W2 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant DO-15, 2 PIN EAR99 8541.10.00.50
SA8.0A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 10.23 V 500 W O-PALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC not_compliant O-PALF-W2 EAR99 8541.10.00.50
SA8.0A/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
SA8.0A
Kuwait Semiconductor Co Ltd
Check for Price Obsolete FORWARD INTERNATIONAL ELECTRONICS LTD unknown EAR99 8541.10.00.50
SA8.0A
Formosa Microsemi Co Ltd
Check for Price Obsolete 3 W SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.83 V 500 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.50
SA8.0A
PanJit Semiconductor
Check for Price Yes Yes Obsolete 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 8 V 1 AVALANCHE 10.23 V 500 W Not Qualified O-PALF-W2 DO-15 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-15 2 EAR99 8541.10.00.50