Parametric results for: sa78-b under Transient Suppressors

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: sa78b
Select parts from the table below to compare.
Compare
Compare
SA78B
Crydom Inc
Check for Price Obsolete 3 W SILICON 86 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE 106 V 500 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50
SA78-B
Littelfuse Inc
Check for Price Active 126 V 91.25 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 78 V LITTELFUSE INC unknown
SA78B0G
Taiwan Semiconductor
Check for Price Yes Active 139 V 3 W 94.85 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 103 V 500 W O-PALF-W2 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN compliant EAR99 8541.10.00.50
SA78B
Littelfuse Inc
Check for Price No Yes Obsolete 126 V 3 W 91.25 V SILICON 82.125 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 100.375 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant EAR99 8541.10.00.50 DO-15 2
SA78_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 139 V 98.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 109.8 V 500 W O-PALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
SA78_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 139 V 98.25 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 109.8 V 500 W O-PALF-W2 e3 DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
SA78-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 3 W SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.8 V 500 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.50 DO-15 2
SA78-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
SA78B
Diodes Incorporated
Check for Price Obsolete 139 V 3 µA SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 106 V 500 W Not Qualified O-PALF-W2 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIODES INC O-PALF-W2 unknown EAR99 8541.10.00.50
SA78B0
Taiwan Semiconductor
Check for Price Yes Active 139 V 3 W 94.85 V SILICON 86.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 103 V 500 W O-PALF-W2 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM PURE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN compliant EAR99 8541.10.00.50