Filter Your Search
1 - 2 of 2 results
|
SA75CA_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 121 V | 89.55 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 95.8 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SA7.5CA_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12.9 V | 8.96 V | SILICON | 8.33 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 9.58 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |