Parametric results for: sa75ca-he3/54 under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: sa75cahe354
Select parts from the table below to compare.
Compare
Compare
SA75CAHE3/54
Vishay Intertechnologies
$0.3476 Yes Active 121 V 3 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 92.1 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SA7.5CAHE3/54
Vishay Intertechnologies
$0.3476 Yes Active 14.3 V 3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.21 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant
SA75CAHE3/54
Vishay Semiconductors
Check for Price Yes Yes Active 121 V 3 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 92.1 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown Vishay DO-15 O-PALF-W2 2 EAR99 8541.10.00.50
SA7.5CAHE3/54
Vishay Semiconductors
Check for Price Yes Yes Active 14.3 V 3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.21 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-15 O-PALF-W2 2 EAR99 8541.10.00.50
SA75CA-HE3/54
Vishay Semiconductors
Check for Price Yes Yes Active VISHAY SEMICONDUCTORS unknown DO-15 ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN 2