Parametric results for: sa605 under Receiver ICs

Filter Your Search

1 - 10 of 26 results

|
-
-
Manufacturer Part Number: sa605
Select parts from the table below to compare.
Compare
Compare
SA605D
YAGEO Corporation
Check for Price Obsolete SOP FM 480 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 73 dB 7 mA 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm PHILIPS COMPONENTS SOIC PLASTIC, SOL-20 20 unknown 8542.39.00.01
SA605N
YAGEO Corporation
Check for Price Obsolete DIP FM 480 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 73 dB 7 mA 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.695 mm 4.064 mm PHILIPS COMPONENTS DIP DIP, 20 unknown 8542.39.00.01
935040870118
NXP Semiconductors
Check for Price No Obsolete LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS SSOP 4.40 MM, PLASTIC, SOT-266-1, SSOP-20 20 unknown 8542.39.00.01
SA605DK,112
NXP Semiconductors
Check for Price No Obsolete LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 6.55 mA 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS SSOP2 LSSOP, 20 unknown 8542.39.00.01 SOT266-1 NXP
SA605D/N,118
NXP Semiconductors
Check for Price Obsolete SOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP PLASTIC, SOL-20 20 unknown SOT163-1 NXP
SA605D/N,112
NXP Semiconductors
Check for Price Obsolete SOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP PLASTIC, SOL-20 20 unknown SOT163-1 NXP
SA605DK
NXP Semiconductors
Check for Price Yes Obsolete LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 6.55 mA 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS SSOP LSSOP, 20 unknown 8542.39.00.01
SA605DK/N,118
NXP Semiconductors
Check for Price Obsolete LSSOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS SSOP2 PLASTIC, SSOP-20 20 unknown SOT266-1 NXP
SA605D/01,118
NXP Semiconductors
Check for Price Yes Obsolete SOP FM 150 mV 8 V AUDIO SINGLE CHIP RECEIVER IN-BUILT QUADRATURE DETECTOR 1 73 dB 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP PLASTIC, SOL-20 20 compliant 8542.39.00.01 SOT163-1 NXP
SA605DJ
YAGEO Corporation
Check for Price Obsolete LSSOP FM 480 mV 8 V AUDIO SINGLE CHIP RECEIVER 1 73 dB 7 mA 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.575 mm 1.5 mm PHILIPS COMPONENTS SSOP LSSOP, 20 unknown 8542.39.00.01