Filter Your Search
1 - 2 of 2 results
|
SA575DR2G
onsemi
|
$6.9562 | Yes | Obsolete | 5 V | YES | 3 MHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
SA575DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | YES | 3 MHz | COMPANDER | 2 | 7 V | 5.5 mA | 7 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOIC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |