Filter Your Search
1 - 1 of 1 results
|
SA534675TX7GJT
CTS Corporation
|
Check for Price | Yes | Active | 67.584 MHz | 15 ppm | 0.015 % | 3 PPM/YEAR | 80 Ω | 9 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - 3RD OVERTONE | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |