Filter Your Search
1 - 10 of 136 results
|
SA51CA-E3/54
Vishay Intertechnologies
|
$0.1621 | Yes | Active | 82.4 V | 3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
SA51CA-E3/73
Vishay Intertechnologies
|
$0.1686 | Yes | Active | 3 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | PLASTIC, DO-15, 2 PIN | ||||||||||||||||
|
SA51CA
Littelfuse Inc
|
$0.2275 | No | No | Active | 82.4 V | 3 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | ||||||||
|
SA51CAHE3/54
Vishay Intertechnologies
|
$0.3476 | Yes | Active | 82.4 V | 3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||
|
SA51CA-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 3 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | O-PALF-W2 | ||||||||||||||||
|
SA51CA
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 82.4 V | 60.95 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 65.2 V | 500 W | O-PALF-W2 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||||||
|
SSA51CA
Semicon Components Inc
|
Check for Price | Obsolete | 72.4 V | 1 µA | 1 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | O-XALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SA51CA-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 82.4 V | 3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | 65.2 V | 500 W | O-PALF-W2 | e0 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||
|
SA51CA
General Instrument Corp
|
Check for Price | Obsolete | 82.4 V | 1 µA | 1 W | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||
|
SA51CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 82.4 V | 3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 |