Filter Your Search
1 - 10 of 550 results
|
SA262
Diotec Semiconductor AG
|
$0.0803 | Yes | Active | 2 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.4 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SA264
Diotec Semiconductor AG
|
$0.1122 | Yes | Active | 2 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.8 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SA265
Diotec Semiconductor AG
|
$0.1375 | Yes | Active | 2 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||
|
SA26A
Littelfuse Inc
|
$0.1679 | No | Yes | Active | 42.1 V | 3 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
SA26C-B
Littelfuse Inc
|
$0.1785 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | MATTE TIN | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||||
|
SA26A-B
Littelfuse Inc
|
$0.1914 | No | Yes | Active | 42.1 V | 3 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
SA26CA-B
Littelfuse Inc
|
$0.2088 | No | Yes | Active | 42.1 V | 3 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
SA26A-E3/73
Vishay Intertechnologies
|
$0.2628 | Yes | Active | 3 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | 31.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | ||||||||||||||||||||
|
SA26A-E3/54
Vishay Intertechnologies
|
$0.3119 | Yes | Active | 42.1 V | 3 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||||
|
SA26AHE3/54
Vishay Intertechnologies
|
$0.3205 | Yes | Active | 42.1 V | 3 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 31.9 V | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |