Filter Your Search
1 - 1 of 1 results
|
SA164500F26NKR
CTS Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 ppm | 0.01 % | 3 PPM/YEAR | 100 Ω | 8 pF | 1.6mm x 1.2mm x 0.4mm | 150 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x 1.2mm x 0.4mm | CTS CORP | unknown | 8541.60.00.60 |