Filter Your Search
1 - 10 of 12 results
|
SA150-B
Littelfuse Inc
|
Check for Price | Active | 243 V | 176 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 150 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||
|
SA150B
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 243 V | 3 W | 176 V | SILICON | 158.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 193.6 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | not_compliant | DO-15 | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | |||
|
SA150B
Crydom Inc
|
Check for Price | Obsolete | 3 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | 204 V | 500 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CRYDOM INC | compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SA150B
Diodes Incorporated
|
Check for Price | Obsolete | 268 V | 3 µA | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 204 V | 500 W | Not Qualified | O-PALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
SA150-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SA150_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268 V | 189.25 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 211.5 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||
|
SA150BX
Sawnics Inc
|
Check for Price | Obsolete | SAWNICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
SA150B0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 268 V | 3 W | 185.5 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 204 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | DO-15, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||||
|
SA150_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268 V | 189.25 V | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 211.5 V | 500 W | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | O-PALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||
|
SA150-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 W | SILICON | 167 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 150 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 185 V | 500 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 |